STMicroelectronics VN330SPTR-E

VN330SP: 55 V 0.32 Ohm Quad High-Side Smart Power Solid-State Relay-PowerSO-10
$ 4.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN330SPTR-E.

Factory Futures

Datasheet15 pages21 years ago
Datasheet15 pages21 years ago

HQonline

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-70.65%

CAD Models

Download STMicroelectronics VN330SPTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.499
$ 4.15
Stock
219,899
251,179
Authorized Distributors
5
6
Number of Outputs
4
4
Max Output Current
500 mA
500 mA
Max Supply Voltage
36 V
36 V
Min Supply Voltage
10 V
10 V
Resistance
200 mΩ
200 mΩ
Fault Protection
-
-
Turn-Off Delay Time
30 µs
-
Turn-On Delay Time
40 µs
-
Operating Supply Voltage
36 V
-
Case/Package
-
SOIC
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsVN330SP-E
STMicroelectronics Solid State Relay Switching Power Supply Chip, 45V, 4 Output, 10-Pin
STMicroelectronicsVN340SP-E
VN340SP-E, QUAD INTELLIGENT POWER SWITCH, HIGH SIDE SSR, 0.7A, 36V, 10-PIN, SOIC
STMicroelectronicsVN340SPTR-E
VN330SP Series Quad Channel 36V 0.44 Ohm Current Limit Switch - POWERSO-10
BTS50055 Series 34V 6mOhm Smart Highside High Current Power Switch -PG-TO220-7-4
Texas InstrumentsTPS2042BDGN
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
Texas InstrumentsLM3526M-H/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics VN330SPTR-E provided by its distributors.

VN330SP: 55 V 0.32 Ohm Quad High-Side Smart Power Solid-State Relay-PowerSO-10
10V~36V 200mΩ 700mA PowerSO-10 Power Distribution Switches ROHS
Power Switch Hi Side 0.7A 10-Pin(10+2Tab) PowerSO T/R
high-end 4 base mount,SMD mount,glue mount 3.75mm(height)
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO10
Current Limit SW 4-IN 4-OUT to 2.5A 10-Pin PowerSO EP T/R
4-Ch Current Limit Switch, 36V, 700mA, 200mR, 4A, SMT
VN330SPTR-E, QUAD INTELLIGENT POWER SWITCH, 10-PIN, POWERSO
IC SSR QUAD SMART 10-POWERSOIC
4xHigh-Side Sw. 36V 0,7A PSO10
STMicroelectronics VN330SPTR-E 電源スイッチIC
RS APAC
High/Low Side Drivers QUAD HIGH SIDE
SOLID STATE RELAY DRIVER, -40 TO 125DEGC;
IC PWR DRIVER N-CHAN 1:1 PWRSO10

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN330SPTR-E.