Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3526M-H/NOPB

2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3526M-H/NOPB.

element14 APAC

Datasheet18 pages12 years ago

Texas Instruments

Farnell

element14

LCSC

Inventory History

3 month trend:
-0.77%

CAD Models

Download Texas Instruments LM3526M-H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM3525M-L/NOPB
IC, SINGLE PORT USB POWER SWITCH, SOIC-8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS2066D
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsLM3526M-L/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8

Descriptions

Descriptions of Texas Instruments LM3526M-H/NOPB provided by its distributors.

2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
USB Power SW Hi Side Dual 5.5V 2.2A 8-Pin SOIC N Rail
Texas Instruments Switching power supply chip, 5.5 VPower, 2output, 8Pin
TEXAS INSTRUMENTS LM3526M-H/NOPB.USB Interface, Power Controller, USB 1.1, 2.0, 2.7 V, 5.5 V, SOIC, 8 Pins
Buffer/Inverter Based Peripheral Driver, 2 Driver, 1.2A, PDSO8
Power Switch ICs - Power Distribution DUAL PORT USB PWR SWITCH
Tube LM3526 Current Limiting (Fixed) Over Temperature UVLO e3 power distribution switch 4.9mm 5.5V 500mA 700mW
IC PWR SWITCH P-CHAN 1:2 8SOIC
1.2 A BUF OR INV BASED PRPHL DRVR PDSO8
LM3526 DUAL PORT USB POWER SWITC
NATIONAL SEMI,LM3526M-H/NOPB <NV
POWER SWITCH, DUAL PORT USB, SMD; Input Voltage:5V; Output Current:500mA; Power Dissipation Pd:700mW; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Controller Type:USB; Input Current:115µA; Input Voltage Max:5.5V; Output Current Max:1A; Output Voltage Max:6V; Package / Case:SOIC; Power Dissipation Pd:700mW; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3526M-H/NOPB.
  • LM3526M-H/NOPB..
  • LM3526M-HNOPB