STMicroelectronics VNQ660SP-E

Current Limit SW 4-IN 4-OUT to 6A Automotive AEC-Q100 12-Pin(10+2Tab) PowerSO Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ660SP-E.

IHS

Datasheet26 pages13 years ago

Future Electronics

element14 APAC

Mouser

CAD Models

Download STMicroelectronics VNQ660SP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsVNQ860SP-E
VNQ860SP-E Series 36 V 250 mA Quad Channel High Side Driver - PowerSO-10
STMicroelectronicsVN340SP-E
VN340SP-E, QUAD INTELLIGENT POWER SWITCH, HIGH SIDE SSR, 0.7A, 36V, 10-PIN, SOIC
STMicroelectronicsVN330SP-E
VN330SP-E Series 36 V Quad High Side Smart Power Solid State Relay - PowerSO-10
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
InfineonAUIPS1042GTR
AUIPS1042 Series 39 V 4.5A Dual Channel Low Side Intelligent Power Switch SOIC-8
InfineonAUIPS6041GTR
AUIPS6041 Series 1 Channel 5.5 V 130 mOhm SMT High Side Power Switch - SOIC-8

Descriptions

Descriptions of STMicroelectronics VNQ660SP-E provided by its distributors.

Current Limit SW 4-IN 4-OUT to 6A Automotive AEC-Q100 12-Pin(10+2Tab) PowerSO Tube
IC, SSR HISIDE QUAD POWERSO10; Driver Configuration: High Side; Peak Output Current: 10A; Supply Voltage Min: 6V; Supply Voltage Max: 36V; Driver Case Style: SOIC; No. of Pins: 10Pins; Input Delay: 40µs; Output Delay: 40µs; Oper
Ic, Mosfet Drvr; Configuración Del Controlador:Lado Alto; Corriente De Pico De Salida:10A; Tensión De Alimentación Mín.:6V; Tensión De Alimentación Máx.:36V; Tipo De Controlador:Soic; Núm. De Contactos:10; Retardo De Entrada:40Μs |Stmicroelectronics VNQ660SP-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ660SPE