STMicroelectronics TSH81IPT

Wide Band, Rail-to-Rail Operational Amplifier with Standby Function | IC OPAMP GP 1 CIRCUIT 8TSSOP
$ 0.483
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH81IPT.

IHS

Datasheet30 pages11 years ago

Future Electronics

STMicroelectronics

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-11-05
LTD Date2016-05-05

Related Parts

STMicroelectronicsTS921IPT
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount-TSSOP-8
Texas InstrumentsTLC271CPWR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLC271CPW
Single, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70
MicrochipMCP601-I/ST
ROHS3Compliant MCP601 Tube Active op amp amplifier circuit 1pA 2mV 80dB 2.8MHz
MicrochipMCP6021-E/ST
Microchip MCP6021-E/ST Op Amp; 10MHz Rail-Rail; 2.5 - 5.5 V; 8-Pin TSSOP
MicrochipMCP6021-I/ST
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8

Descriptions

Descriptions of STMicroelectronics TSH81IPT provided by its distributors.

Wide Band, Rail-to-Rail Operational Amplifier with Standby Function | IC OPAMP GP 1 CIRCUIT 8TSSOP
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin TSSOP T/R
Operational Amplifier, 8 Func, 12000uV Offset-Max, BICMOS, PDSO1
Rail-to-rail video op-amp with standby
9.8mA 118V/¦Ìs 11nV/rtHz@ 5V 65MHz Rail to Rail 55mA 1 1 ¡À6V,12V 800¦ÌV 6¦ÌA 100MHz General Purpose TSSOP-8 , 3mm*4.4mm*1mm
OP AMP, WIDEBAND, SMD, TSSOP8; Amplifiers, No. of:1; Voltage, supply +nom:12V; Bandwidth:100MHz; Voltage, input offset max:10mV; Slew rate:100V/us; Temp, op. max:85(degree C); Temp, op. min:-40(degree C); Pins, No. of:8; Case RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics