Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC271CPW

Single, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271CPW.

Newark

Datasheet85 pages11 years ago
Datasheet85 pages11 years ago
Datasheet81 pages13 years ago

Texas Instruments

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC271CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 0.854
Stock
485,623
439,619
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271CPW.

Related Parts

STMicroelectronicsTS921IPT
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount-TSSOP-8
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin TSSOP T/R
MicrochipMCP601-I/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
MicrochipMCP603T-E/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
MicrochipMCP601-E/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TLC271CPW provided by its distributors.

Single, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit 8-TSSOP
LinCMOSE PROGRAMMABLE LOW-POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 1 CIRCUIT 8TSSOP
Op Amp Single Low Power Amplifier 16V Automotive 8-Pin TSSOP Tube
950μA 5.3V/μs 25nV/rtHz 2.2MHz shutdown CMOS 30mA 1 1 3V 16V 1.1mV 0.7pA General Purpose TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.