STMicroelectronics TS912BIYD

Operational Amplifier, 8 Func, 3000uV Offset-Max, CMOS, PDSO2
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)TS912BIYDContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS912BIYD.

STMicroelectronics

Datasheet21 pages14 years ago

IHS

CAD Models

Download STMicroelectronics TS912BIYD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.724
$ 0.724
Stock
0
2,689,911
2,689,911
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
3 mV
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
400 µA
400 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TS912BIYD provided by its distributors.

Operational Amplifier, 8 Func, 3000uV Offset-Max, CMOS, PDSO2
Low power with CMOS inputs

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics