STMicroelectronics TS555IDT

Surface Mount 8-SOIC (0.154 3.90mm Width) Obsolete EAR99 programmable timer 5mm 2.7MHz 715mW -10mA
$ 0.281
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS555IDT.

element14 APAC

Datasheet19 pages13 years ago

IHS

Newark

Arrow Electronics

iiiC

CAD Models

Download STMicroelectronics TS555IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.3
$ 0.3
Stock
1,393,196
195,311
195,311
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TS555IDT provided by its distributors.

Surface Mount 8-SOIC (0.154 3.90mm Width) Obsolete EAR99 programmable timer 5mm 2.7MHz 715mW -10mA
IC, TIMER, SINGLE, 2.7MHZ, 16V, 8-SOIC
IC OSC SINGLE TIMER 2.7MHZ 8SOIC
IC OSC MONO TIMING 2.7MHZ 8SOIC
PULSE; RECTANGULAR 2 MHz TIMER PDSO8
Standard Timer Single 8-Pin SO N T/R
IC, TIMER, SINGLE, 2.7MHZ, 16V, 8-SOIC;; IC, TIMER, SINGLE, 2.7MHZ, 16V, 8-SOIC; Operating Mode:Astable, Monostable; No. of Timers:1; Frequency:2.7MHz; Supply Voltage Range:2V to 16V; Digital IC Case Style:SOIC; No. of Pins:8; Clock External Input:No

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS555IDT.