
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | TS555ID | 0 | 1 | Bulk | 5h | |||||||
| element14 APAC | TS555ID | 0 | 1 | 3h | ||||||||
| Farnell | TS555ID | 0 | 1 | 15h | ||||||||
| Microchip USA | TS555ID | 386 | 3500 | Tube | 4d | |||||||
| Win Source | WS-TS555ID | 11,730 | 235 | 16h |
Download datasheets and manufacturer documentation for STMicroelectronics TS555ID.
Download STMicroelectronics TS555ID symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics TS555ID provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics TS555ID.