STMicroelectronics TS3702IDT

Micropower dual CMOS voltage comparator, 7µA, 16V, -40, 0 to 125, 70°C, SO-8, Tape and Reel
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3702IDT.

Newark

Datasheet11 pages21 years ago

ODG (Origin Data Global)

Factory Futures

element14

Mouser

Inventory History

3 month trend:
-17.76%

CAD Models

Download STMicroelectronics TS3702IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.4
$ 0.4
Stock
1,809,529
715,838
715,838
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
6.5 mV
Propagation Delay
1.5 µs
1 µs
1 µs
Power Supply Rejection Ratio (PSRR)
90 dB
80 dB
80 dB
Common Mode Rejection Ratio
82 dB
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTSX3702IST
Micropower dual CMOS comparator, push pull output, 5µA, 16V, -40 to 125°C, MSOP/TSSOP 8, Tape and Reel
Op Amp, Open Drain 950nA 10mA 2 2.5V 16V 3.6mV@15V 250pA@15V SOIC-8 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsTLC3702CD
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
Texas InstrumentsTLC3702IDR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -40 to 85

Descriptions

Descriptions of STMicroelectronics TS3702IDT provided by its distributors.

Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronics SCT
Micropower dual CMOS voltage comparator
TS3702IDT DUAL COMPARATOR, CMOS, PUSH-PULL O/P, 2US 2.7 - 16 V 8-PIN SOIC
DUAL COMPARATOR 6500 uV OFFSET-MAX 1500 ns RESPONSE TIME PDSO8
Dual Comparator, ¡À8V/16V, 2-Ch, 1.5¦Ìs, SOIC
COMPARATOR, DUAL, MICROPOWER; No. of Comparators:2; Comparator Type:General Purpose; Time, Response:1.5µs; Output Type:CMOS Compatible - Push-Pull; Current, Supply:9µA; Voltage, Supply Min:2.7V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:3702; No. of Channels:2; Temp, Op. Max:125°C; Temp, Op. Min:-40°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3702 IDT
  • TS3702IDT.