Texas Instruments TLC3702CD

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
$ 0.719
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702CD.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago

Farnell

Mouser

element14

LCSC

Inventory History

3 month trend:
-5.25%

CAD Models

Download Texas Instruments TLC3702CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.533
Stock
451,148
1,803,399
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3702IDR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -40 to 85
Texas InstrumentsTLC393CDR
Dual, Micropower, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
Texas InstrumentsTLC393CD
Analogue Comparator, Dual, Micropower, 2 Comparators, 2.5 s, 3V to 16V, SOIC, 8 Pins
Analog DevicesADCMP394ARZ
33.9μA Open Drain 1-Ch 2.3V 5.5V 5mV 30nA General Purpose SOIC-8 SMD, 1.5mm H
Analog DevicesADCMP394ARZ-RL7
Open Drain, 2.3V-5.5V, 5mV, 30nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Descriptions

Descriptions of Texas Instruments TLC3702CD provided by its distributors.

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
20μA 84dB 8mA 2 3V 16V 5mV@ 10V 5pA@ 5V SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Comparator Operating temperature: 0...70 °C Power supply: 3...16 V Series: TLC3702 Design: Dual Package: SOIC-8 Continuous output current: 0.02 mA Max. input offset voltage: 5 mV
COMPARATOR, DUAL, SMD, SOIC8, 3702; Comparator Type:Micropower; No. of Comparators:2 Comparators; Response Time:2.7µs; Supply Voltage Range:3V to 16V; Comparato; Available until stocks are exhausted Alternative available
COMPARATOR, DUAL, SMD, SOIC8, 3702; Comparator Type: Micropower; No. of Comparators: 2 Comparators; Response Time: 2.7µs; Supply Voltage Range: 3V to 16V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CMOS, Push Pull; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifier Case Style: SOIC; IC Temperature Range: Commercial; No. of Comparators: 2; Output Compatibility: CMOS; Supply Current: 18µA; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 3702CD
  • TLC-3702CD
  • TLC3702CD .
  • TLC3702CD.