STMicroelectronics TSX3702IST

Micropower dual CMOS comparator, push pull output, 5µA, 16V, -40 to 125°C, MSOP/TSSOP 8, Tape and Reel
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX3702IST.

ODG (Origin Data Global)

Datasheet23 pages9 years ago

HQonline

STMicroelectronics

Farnell

Inventory History

3 month trend:
+3.51%

CAD Models

Download STMicroelectronics TSX3702IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-04-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSX3702IDT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
Texas InstrumentsTLV3701IDR
Single Nanopower High-Voltage Comparator 8-SOIC -40 to 125
Op Amp, Open Drain 950nA 10mA 2 2.5V 16V 3.6mV@15V 250pA@15V SOIC-8 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsTLC3702CD
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics TSX3702IST provided by its distributors.

Micropower dual CMOS comparator, push pull output, 5µA, 16V, -40 to 125°C, MSOP/TSSOP 8, Tape and Reel
STMicroelectronics SCT
TSX3702 Series 16 V 20 mA Micropower Dual CMOS Voltage Comparator - MiniSO-8
IC COMPARATOR 2 GEN PUR 8MINISO / Comparator General Purpose Push-Pull 8-MiniSO
Micropower (5uA) 16V dual CMOS comparator, push pull output
Ciiva
Micropower 16V dual CMOS voltage comparator
Comparator, 2 Func, 6000uV Offset-Max, 2400ns Response Time, CMOS, PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics