Texas Instruments TLC3702IDR

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -40 to 85
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet36 pages14 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

TME

element14 APAC

Farnell

Inventory History

3 month trend:
-58.32%

CAD Models

Download Texas Instruments TLC3702IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.88
$ 0.88
Stock
1,931,584
398,264
398,264
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3702CDR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
Texas InstrumentsTLC393CDR
Dual, Micropower, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
Texas InstrumentsTLC3702CD
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
Analog DevicesADCMP394ARZ
33.9μA Open Drain 1-Ch 2.3V 5.5V 5mV 30nA General Purpose SOIC-8 SMD, 1.5mm H
Analog DevicesADCMP394ARZ-RL7
Open Drain, 2.3V-5.5V, 5mV, 30nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Descriptions

Descriptions of Texas Instruments TLC3702IDR provided by its distributors.

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -40 to 85
Comparator Dual 16V 8-Pin SOIC T/R / IC DUAL V COMP 8-SOIC
Dual Voltage Comparator, 20uA, 5mV Vos, 84dB CMRR, 8-SOIC
Voltage Comparators; TLC3702IDR; TEXAS INSTRUMENTS; 16 V; 8; 1.2 mV; 5 pA
DUAL MICROPOWER LINCMOS VOLTAGE COMPARATOR Comparator, 2 Func, 5000uV Offset-Max, 2700ns Response Time, CMOS, PDSO8
MICROPOWER COMPARATOR, DUAL, 1.1 uS, SOIC-8, FULL REEL
20μA 1.1μs CMOS Push-Pull TTL 8mA 2 3V 16V 5mV@10V 5pA@5V General Purpose SOIC-8 SMD, Adhesive Mount 1.75mm H
COMPARATOR, DUAL, 1.1US, SOIC-8;
5mV 5pA SOP-8 Comparators ROHS
Comparator Operating temperature: -40...+85 °C Power supply: 3...16 V Series: TLC3702 Design: Dual Package: SOIC-8 Continuous output current: 0.02 mA Max. input offset voltage: 5 mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 3702IDR
  • TLC3702IDR .
  • TLC3702IDR.