What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics TL1431IZ-AP

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL1431IZ-AP.

IHS

Datasheet27 pages13 years ago

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TL1431IZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.407
$ 0.407
Stock
610,822
198,966
198,966
Authorized Distributors
5
6
6
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.49 V
2.49 V
2.49 V
Max Output Voltage
2.51 V
2.51 V
2.51 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
100 ppm/°C
22 ppm/°C
22 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
STMicroelectronicsTL1431CZ-AP
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
STMicroelectronicsTL1431IZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3
Texas InstrumentsTL1431CLP
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
Texas InstrumentsTL1431CLPR
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
Texas InstrumentsTL1431CLPRE3
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70

Descriptions

Descriptions of STMicroelectronics TL1431IZ-AP provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
Adjustable Voltage Reference, TO-92, Tape and Reel
STMicroelectronics SCT
VOLT REF, SHUNT-ADJ, 2.5 TO 36V, TO-92-3;
Programmable Voltage Reference
100ppm/℃ Adjustable 100mA 2.5V 37V 36V 1mA ±0.4% TO-92-3 Through hole mounting,glue mount 4.7mm*3.7mm*4.4mm
TO92 2.5-36V PROG REF 0.4% T/B
Voltage References |Stmicroelectronics TL1431IZ-AP
EAR99 TL1431 Tape & Box (TB) ACTIVE (Last Updated: 7months ago) voltage reference device 1mA 37V -40C~105C TA ±0.4%
Voltage References 2.5-36V Prog Adjust

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1431IZAP