STMicroelectronics TL1431CZT

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL1431CZT.

LCSC

Datasheet27 pages13 years ago

Upverter

STMicroelectronics

HQonline

DigiKey

Inventory History

3 month trend:
-0.09%

CAD Models

Download STMicroelectronics TL1431CZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.224
$ 0.224
Stock
328,779
485,481
485,481
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.49 V
2.49 V
2.49 V
Max Output Voltage
2.51 V
2.51 V
2.51 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTL1431CLPR
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
STMicroelectronicsTL1431IZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3
Texas InstrumentsTL1431CLPRE3
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
Texas InstrumentsTL1431CLPE3
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
Voltage Reference, Programmable Precision, Shunt Regulator

Descriptions

Descriptions of STMicroelectronics TL1431CZT provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
PROGRAMMABLE VOLTAGE REFERENCE Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
Adjustable Voltage Reference, TO-92, Tape and Reel
STMicroelectronics SCT
90ppm/°C Adjustable 100mA 2.5V 37V 36V 1mA ±0.4% TO-92-3 TH, Adhesive Mount 4.7mm × 3.7mm × 4.4mm
VOLT REF, SHUNT-ADJ, 2.5 TO 36V, TO-92-3;
Programmable Voltage Reference
TO92 2.5-36V PROG REF 0.4% T/R
EAR99 TL1431 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) voltage reference device 1mA 37V 90ppm/C ±0.4%
Voltage References |Stmicroelectronics TL1431CZT
Voltage References 2.5-36V Prog Adjust

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics