STMicroelectronics TL1431CZ-AP

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL1431CZ-AP.

IHS

Datasheet27 pages13 years ago

STMicroelectronics

HQonline

Arrow.cn

iiiC

Inventory History

3 month trend:
+26.58%

CAD Models

Download STMicroelectronics TL1431CZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.232
$ 0.232
Stock
485,481
328,779
328,779
Authorized Distributors
6
6
6
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.49 V
2.49 V
2.49 V
Max Output Voltage
2.51 V
2.51 V
2.51 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL1431CLPR
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
STMicroelectronicsTL1431IZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3
Texas InstrumentsTL1431CLPRE3
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
Texas InstrumentsTL1431CLPE3
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag

Descriptions

Descriptions of STMicroelectronics TL1431CZ-AP provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
Programmable Voltage Reference
2.5V 36V TO-92-3 Through hole mounting,glue mount 4.7mm*3.7mm*4.4mm
VOLT REF, SHUNT-ADJ, 2.5 TO 36V, TO-92-3;
TO92 2.5-36V PROG REF 0.4% T/B
EAR99 TL1431 Tape & Box (TB) ACTIVE (Last Updated: 7months ago) voltage reference device 1mA 37V 90ppm/C ±0.4%
Voltage References |Stmicroelectronics TL1431CZ-AP
TO-92-3 Voltage References ROHS
Voltage References 2.5-36V Prog Adjust
TL1431 - POWER MANAGEMENT-VOLTAGE REFER

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1431CZAP