STMicroelectronics TL1431IZ

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL1431IZ.

LCSC

Datasheet27 pages13 years ago

Upverter

Farnell

STMicroelectronics

Newark

Inventory History

3 month trend:
-18.57%

CAD Models

Download STMicroelectronics TL1431IZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.341
$ 0.341
Stock
355,819
1,261,307
1,261,307
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.5 V
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.49 V
2.49 V
2.49 V
Max Output Voltage
2.51 V
2.51 V
2.51 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
22 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTL431CLPR
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
Texas InstrumentsTL431ILPR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3
Texas InstrumentsTL431ILP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
onsemiTL431CLPG
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag

Descriptions

Descriptions of STMicroelectronics TL1431IZ provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
Voltage Reference, Shunt - Adjustable, TL1431 Series, 2.5V to 36V, TO-226AA-3
Voltage Ref, Shunt, 2.5V-36V, To-226Aa-3; |Stmicroelectronics TL1431IZ
VOLTAGE REF, SHUNT, 2.5V-36V, TO-226AA-3; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.5V to 36V; Initial Accuracy: 0.4%; Temperature Coefficient: ± 22ppm/°C; Voltage Reference Case Style

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1431IZ.