Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL1431CLP

Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1431CLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet29 pages15 years ago
Datasheet63 pages19 years ago

element14 APAC

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments TL1431CLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.217
$ 0.217
Stock
649,943,718
780,185,858
780,185,858
Authorized Distributors
4
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.5 V
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
23 ppm/°C
23 ppm/°C
23 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1431CLP.
Reference Designs

Related Parts

STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
STMicroelectronicsTL1431IZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3
Texas InstrumentsTL431BQLPR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
Texas InstrumentsTL431CLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
Texas InstrumentsTL431AILPR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R

Descriptions

Descriptions of Texas Instruments TL1431CLP provided by its distributors.

Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bulk
IC VREF SHUNT ADJ 0.4% TO92-3 Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3
VOLTAGE REF, SHUNT, 2.5V-36V, TO-226AA-3; Type de référence: Shunt - Ajustable; Gamme de produit: Série TL1431; Tension de référence: 2.5V à 36V; Exactitude initiale: 0.4%; Coefficient de température: -; Type de boîtier CI ré
VOLTAGE REF, SHUNT, 2.5V-36V, TO-226AA-3; Voltage Reference Type:Shunt - Adjustable; Product Range:TL1431 Series; Reference Voltage:2.5V to 36V; Initial Accuracy:0.4%; Temperature Coefficient:-; Voltage Reference Case Style:TO-226AA; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1431CLP .