Texas Instruments TL1431CLPRE3

Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1431CLPRE3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet27 pages14 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Datasheet63 pages19 years ago

Mouser

Augswan

Arrow.cn

Newark

Inventory History

3 month trend:
-1.33%

CAD Models

Download Texas Instruments TL1431CLPRE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.217
$ 0.217
Stock
246,335
780,223,139
780,223,139
Authorized Distributors
2
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
23 ppm/°C
23 ppm/°C
23 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1431CLPRE3.
Reference Designs

Related Parts

STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
STMicroelectronicsTL1431IZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3
Texas InstrumentsTL431CLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
Texas InstrumentsTL431ILPE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
Voltage Reference, Programmable Precision, Shunt Regulator

Descriptions

Descriptions of Texas Instruments TL1431CLPRE3 provided by its distributors.

Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Temperature Coefficient:±23ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.