Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL1431IZT

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL1431IZT.

IHS

Datasheet27 pages13 years ago

Components Direct

Factory Futures

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TL1431IZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.412
$ 0.412
Stock
1,226,830
217,965
217,965
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.49 V
2.49 V
2.49 V
Max Output Voltage
2.51 V
2.51 V
2.51 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
100 ppm/°C
22 ppm/°C
22 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL1431CLPR
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
Texas InstrumentsTL1431CLPRE3
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
Texas InstrumentsTL1431CLPE3
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70
EAR99 TL431 Tape & Reel (TR) 2011 voltage reference device 1mA 37V 54.509ppm/C 卤0.4%
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag

Descriptions

Descriptions of STMicroelectronics TL1431IZT provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3
Programmable Voltage Reference
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
Adjustable Voltage Reference, TO-92, Tape and Reel
STMicroelectronics SCT
100ppm/℃ Adjustable 100mA 2.5V 37V 36V 1mA ±0.4% TO-92-3 Through hole mounting,glue mount 4.7mm*3.7mm*4.4mm
TO92 2.5-36V PROG REF 0.4% T/R
Voltage References |Stmicroelectronics TL1431IZT
EAR99 TL1431 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) voltage reference device 1mA 37V -40C~105C TA 卤0.4%
Voltage References 2.5-36V Prog Adjust

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics