Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL062IDT

TL062 Series 36 V 1 MHz Low Power JFET Dual Operational Amplifier - SOIC-8
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL062IDT.

IHS

Datasheet15 pages14 years ago

Newark

Farnell

iiiC

Sierra IC

Inventory History

3 month trend:
-11.40%

CAD Models

Download STMicroelectronics TL062IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.315
Stock
2,058,993
751,438
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
6 mV
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL062BCDT
TL062B Series 36 V 1 MHz JFET Surface Mount Dual Operational Amplifier - SOIC-8
onsemiLM358DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM358DR2G
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 5mm 0.5muA 9V 65dB
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
STMicroelectronicsTL072CDT
TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM358DT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TL062IDT provided by its distributors.

TL062 Series 36 V 1 MHz Low Power JFET Dual Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
200μA(x2 Channels) 3.5V/μs 1MHz 20mA 2 6V ±18V 3mV 30pA SOIC-8 SMD mount 1.75mm(height)
Operational Amplifier JFET Low-power 2x SO8 TL062IDT
Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N T/R
Dual Op Amp, 1MHz BW, 18V, 200pA Ib, 3.5V/¦Ìs SR, SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics