STMicroelectronics LM358DT

LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358DT.

ODG (Origin Data Global)

Datasheet25 pages9 years ago

element14 APAC

STMicroelectronics

Future Electronics

element14

Inventory History

3 month trend:
-80.14%

CAD Models

Download STMicroelectronics LM358DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.256
Stock
7,621,115
3,670,699
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM2904DT
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO
STMicroelectronicsLM258DT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM358ADT
IC OPAMP GP 1.1MHZ 8SO / Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R
ROHS3Compliant EAR99 LM2904 Cut Tape (CT) op amp amplifier circuit 5mm 0.5muA 9V 50dB
onsemiLM358DR2G
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 5mm 0.5muA 9V 65dB
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics LM358DT provided by its distributors.

LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Dual 20nA 0.6V/us 800kHz 7mV SOIC-8 Operational Amplifier ROHS
ST LM358DT 1.1Mhz SOIC Dual Operational Amplifier
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
OP AMP, LOW POWER, DUAL, SO-8,VS 3 TO 30V, IS 0.7MA, VOS 2MV, IIB 20NA, IIO 2NA, IO 40MA
STMicroelectronics Low power operational amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
IC, OP AMP, DUAL, LOW POWER, 1.1MHZ; Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:0.6V/µs; Supply Voltage Range:3V to 30V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:358; Gain Bandwidth:1.1MHz; Gain Bandwidth:1.1MHz; Input Offset Voltage Max:7mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current + Max:60mA; Package / Case:SOIC; Slew Rate:0.6V/µs; Supply Voltage + Nom:32V; Supply Voltage Max:30V; Supply Voltage Min:3V; Termination Type:SMD
Amplifier Type = Low Power / Gain Bandwidth MHz = 1.1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 9 / Input Bias Current nA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 100 / Voltage Gain dB = 100 / Input Voltage Noise Density nV/√Hz = 55 / Output Current per Channel mA = 40 / Supply Current mA = 2 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 6 / Height mm = 1.75 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358 DT
  • LM358D(T)
  • LM358DT,
  • LM358DT.