STMicroelectronics TL062ID

Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL062ID.

HQonline

Datasheet15 pages15 years ago

Future Electronics

Nu Horizons

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.64%

CAD Models

Download STMicroelectronics TL062ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.2
Stock
455,871
1,789,756
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
6 V
6 mV
Max Supply Voltage
18 V
18 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

STMicroelectronicsTL062IDT
TL062 Series 36 V 1 MHz Low Power JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL062BCDT
TL062B Series 36 V 1 MHz JFET Surface Mount Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL062CD
TL062 Series 36 V 1 MHz Low Power JFET Dual Operational Amplifier - SOIC-8
MicrochipMCP6282-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6282T-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsLMV842MA/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics TL062ID provided by its distributors.

Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2
Dual JFET Op-Amp, 1MHz BW, 200pA Ib, 200uA Is, SOIC, 18V
Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 062ID