STMicroelectronics TL062BCDT

TL062B Series 36 V 1 MHz JFET Surface Mount Dual Operational Amplifier - SOIC-8
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL062BCDT.

HQonline

Datasheet15 pages15 years ago

Factory Futures

Inventory History

3 month trend:
+14.94%

CAD Models

Download STMicroelectronics TL062BCDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.869
$ 0.669
Stock
592,081
729,410
Authorized Distributors
6
3
Case/Package
SOP
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
6 V
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsTL062IDT
TL062 Series 36 V 1 MHz Low Power JFET Dual Operational Amplifier - SOIC-8
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP GP 24MHZ 8SOIC
Texas InstrumentsLM2904AVQDRG4Q1
Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLM2904AVQDRQ1
Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
STMicroelectronicsLM258WDT
LM258W Series 30 V 1.1 MHz Low-Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM258WYDT
Op Amp Dual Low Power Amplifier 30V Automotive 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO

Descriptions

Descriptions of STMicroelectronics TL062BCDT provided by its distributors.

TL062B Series 36 V 1 MHz JFET Surface Mount Dual Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N T/R
200μA(x2 Channels) 3.5V/μs 42nV/rtHz 1MHz 80dB shutdown 20mA 2 2 ±18V 2mV 30nA J-FET SOIC-8 SMD mount,glue mount 1.65mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics