| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 511-TDA7266P13TR | 15 | 1 | Tape & Reel | ||||||||
| Microchip USA | TDA7266P13TR | 236 | 3K | Tray | 4d | |||||||
| Win Source | WS-TDA7266P13TR | 10,300 | 21 | 17h | ||||||||
| Worldway Electronics | TDA7266P13TR | 6,767 | 7 | Tape & Reel | 16h | |||||||
| IC Components Ltd. | TDA7266P13TR | 2,856 | 6d |
Download datasheets and manufacturer documentation for STMicroelectronics TDA7266P13TR.
Download STMicroelectronics TDA7266P13TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics TDA7266P13TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics TDA7266P13TR.