STMicroelectronics TDA7266D

5W+5W DUAL BRIDGE AMPLIFIER Audio Amplifier, 5W, 2 Channel(s), 1 Func, Bipolar, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7266D.

HQonline

Datasheet13 pages23 years ago

Farnell

Nu Horizons

iiiC

CAD Models

Download STMicroelectronics TDA7266D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-08-10
LTD Date2021-02-10

Related Parts

STMicroelectronicsTDA7266D13TR
Audio Amp Speaker 2-CH Stereo 5W Class-AB 20-Pin PowerSO T/R
Texas InstrumentsTPA6021A4N
Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 20-Pin PDIP Tube
Texas InstrumentsTPA1517DWP
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
Texas InstrumentsTPA1517NE
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-PDIP -40 to 85
STMicroelectronicsTDA7266
Audio Amp Speaker 2-CH Stereo 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
onsemiSA575DTBG
onsemi Audio Amp, TSSOP, Compander, 20-Pin

Descriptions

Descriptions of STMicroelectronics TDA7266D provided by its distributors.

5W+5W DUAL BRIDGE AMPLIFIER Audio Amplifier, 5W, 2 Channel(s), 1 Func, Bipolar, PDSO20
Audio Amp Speaker 2-CH Stereo 5W Class-AB 20-Pin PowerSO Tube
0.05%@ 8¦¸ @ 1W 2-Channel (Stereo) 3.5V 5*2 @ 8¦¸ 12V AB 3.3mm
TDA7266D 2-CHANNEL AUDIO AMPLIFIER, CLASS-AB, 20-PIN POWERSO
EAR99 TDA7266 Tube Mute Short-Circuit and Thermal Protection Standby audio amplifier 3.5V 3.3mm 5W x 2 @ 8Ohm 50mA
IC AMP AB STEREO 5W POWERSO-20
IC, AMP, AUDIO, 5W, STER, POWERSO20; No. of Channels:2; Output Power:5W; Supply Voltage Range:3.5V to 12V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:PowerSO; No. of Pins:20; SVHC:No SVHC (19-Dec-2011); Base Number:7266; Output Power Pout:5W; THD + N:0.05% @ 1W, 8ohm, VCC=9.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics