STMicroelectronics T74LS191B1

Binary Counter, LS Series, Synchronous, Negative Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS191B1.

IHS

Datasheet10 pages0 years ago
Datasheet7 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.773
$ 0.773
Stock
8,602
206,878
206,878
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
-
-
Clock Edge Trigger Type
Negative Edge
Positive Edge
Positive Edge
Frequency
-
25 MHz
25 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics T74LS191B1 provided by its distributors.

Binary Counter, LS Series, Synchronous, Negative Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16
Integrated Circuit TTL 74LS191/T74LS191B1 SGS THOMSON LS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T74LS191B1.