STMicroelectronics T74LS03B1

NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS03B1.

IHS

Datasheet3 pages0 years ago
Datasheet7 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.711
Stock
1,153
259,872
Authorized Distributors
0
5
Case/Package
DIP
PDIP
Number of Pins
-
14
Logic Function
-
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
28 ns
32 ns
Low Level Output Current
-
8 mA
High Level Output Current
-
-100 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
2.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T74LS03B1 provided by its distributors.

NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T74LS03-B1
  • T74LS03B1.