Texas Instruments SN74LS03N

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS03N.

HQonline

Datasheet8 pages13 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+1.90%

CAD Models

Download Texas Instruments SN74LS03N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS03N.

Related Parts

Texas InstrumentsSN74LS26N
IC GATE NAND 4CH 2-INP 14-DIP / NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74LS38N
Positive-NAND Buffer; 2-Input NAND Buffer Gate; PDIP; 5 V (Typ.); 0.1 mA
Texas InstrumentsSN74LS38NE4
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS03N provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
NAND Gate LS 32ns@5V 15pF Open Collector 4.75V-5.25V 16mA 250μA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
IC, QUAD NAND GATE, 2I/P, DIP-14
Ic, Logic, 74Ls, Nand Gate; |Texas Instruments SN74LS03N
IC 74LS03 QUAD 2-INPUT POSITIVE NAND GATE
IC, LOGIC, 74LS, NAND GATE; Logic Family / Base Number: 74LS03; Logic Type: NAND; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case St; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS 03 N
  • SN74LS03 N
  • SN74LS03N .
  • SN74LS03N.
  • SN74LS03N...