STMicroelectronics STS5PF30L

P-Channel 30V - 0.07 Ohm - 5A SO-8 STripFET(TM) POWER MOSFET
$ 0.939
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STS5PF30L.

Components Direct

Datasheet12 pages20 years ago

Newark

element14

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STS5PF30L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.939
$ 0.422
Stock
1,749,866
299,471
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
5 A
5 A
Threshold Voltage
1.6 V
-
Rds On Max
55 mΩ
56 mΩ
Gate to Source Voltage (Vgs)
16 V
-
Power Dissipation
2.5 W
-
Input Capacitance
1.35 nF
639 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-05-30
LTD Date2018-11-30

Related Parts

onsemiFDS6930A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 5.5A, 40mΩ
STMicroelectronicsSTS8C5H30L
30V 1.6W 1.6V@250uA 1PCSN-Channel&1PCSP-Channel +150¡Í@(Tj) SOIC-8_150mil MOSFETs ROHS
onsemiFDS6630A
N-Channel PowerTrenchTM MOSFET, Logic Level, 30V, 6.5A 38mΩ
Dual N-Channel 30 V 32 mOhm 2 W Surface Mount Power MOSFET - SOIC-8
InfineonIRF9389TRPBF
MOSFET 2N+2P Ch 30V 6.8A 27mΩ@10V 6.8A 4.6A 398pF@15V SOIC-8 SMD 1.75mm H
Single N-Channel 30 V 0.023 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of STMicroelectronics STS5PF30L provided by its distributors.

P-Channel 30V - 0.07 Ohm - 5A SO-8 STripFET(TM) POWER MOSFET
POWER MOSFET, P-CH, VDSS 30V, RDS(ON) 0.045OHM, ID 5A, SO-8,PD 2.5W, VGS+/-16V, GFS 10S
Transistor; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:5A; On Resistance, Rds(on):0.075ohm; Rds(on) Test Voltage, Vgs:16V; Threshold Voltage, Vgs Typ:1.6V ;RoHS Compliant: Yes
MOSFET, P, LOGIC, SO-8; Transistor type:MOSFET; Voltage, Vds typ:30V; Current, Id cont:5A; Resistance, Rds on:0.08R; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:1.6V; Case style:SO-8 (SOIC-8); Current, Idm pulse:20A; Depth, external:5.2mm; Length / Height, external:1.75mm; Marking, SMD:STS5PF30L; Pin format:1 S; 2 S; 3 S; 4 G; 5 D; 6 D; 7 D; 8 D; Pins, No. of:8; Pitch, row:6.3mm; Power dissipation:2.5W; Power, Pd:2.5W; Power, Ptot:2.5W; Temperature, current:25°C; Temperature, full power rating:25°C; Termination Type:SMD; Transistor polarity:P; Transistors, No. of:1; Voltage, Vds max:30V; Width, external:4.05mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics