onsemi FDS6630A

N-Channel PowerTrenchTM MOSFET, Logic Level, 30V, 6.5A 38mΩ
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6630A.

Upverter

Technical Drawing1 page7 years ago

Fairchild Semiconductor

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-19.78%

CAD Models

Download onsemi FDS6630A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-02-17
LTD Date2021-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDS6986AS
Transistor MOSFET Array Dual N-CH 30V 6.5A/7.9A 8-Pin SOIC T/R
onsemiFDFS6N303
900mW(Ta) 3V@ 250µA 17nC@ 10V 1individualNChannel 30V 35mΩ@ 6A,10V 350pF@15V SOIC-8 SMD mount
InfineonIRF9389TRPBF
MOSFET 2N+2P Ch 30V 6.8A 27mΩ@10V 6.8A 4.6A 398pF@15V SOIC-8 SMD 1.75mm H
onsemiFDS6930B
Dual N-Channel Logic Level PowerTrench® MOSFET, 30V, 5.5A, 38mΩ
Diodes Inc.DMG4800LSD-13
DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8
Single N-Channel 30 V 0.023 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6630A provided by its distributors.

N-Channel PowerTrenchTM MOSFET, Logic Level, 30V, 6.5A 38mΩ
Trans MOSFET N-CH 30V 6.5A 8-Pin SOIC N T/R
2.5W(Ta) 20V 3V@ 250µA 7nC@ 5 V 1individualNChannel 30V 38mΩ@ 6.5A,10V 6.5A 460pF@15V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
This N-Channel Logic Level MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:6.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):38mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:6.5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:40A; SMD Marking:FDS6630A; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:1.7V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V; Voltage Vgs th Min:1V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS 6630 A
  • FDS6630A.