STMicroelectronics STS5P3LLH6

P-Channel 30 V, 0.048 Ohm typ., 5 A STripFET H6 Power MOSFET in SO-8 package
$ 0.422
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STS5P3LLH6.

TME

Datasheet15 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-15.16%

CAD Models

Download STMicroelectronics STS5P3LLH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.939
Stock
408,257
1,773,463
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
5 A
5 A
Threshold Voltage
-
1.6 V
Rds On Max
56 mΩ
55 mΩ
Gate to Source Voltage (Vgs)
-
16 V
Power Dissipation
-
2.5 W
Input Capacitance
639 pF
1.35 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-08-07
LTD Date2027-02-07

Related Parts

onsemiFDS6930A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 5.5A, 40mΩ
onsemiNDS9435A
Trans MOSFET P-CH 30V 5.3A 8-Pin SOIC T/R
Diodes Inc.ZXMC3A17DN8TA
Dual N & P Channel 30 V 5.4 A 1.25 W Surface Mount Complementary Mosfet - SOIC-8
onsemiSI9435DY
Trans MOSFET P-CH 30V 5.3A 8-Pin SOIC
InfineonIRF7303PBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
InfineonIRF7303TRPBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics STS5P3LLH6 provided by its distributors.

P-Channel 30 V, 0.048 Ohm typ., 5 A STripFET H6 Power MOSFET in SO-8 package
2.7W(Ta) 20V 2.5V@250µA 6nC@4.5V P-Ch MOSFET 30V 56mΩ@2.5A,10V 5A 639pF@25V SOIC-8 SMD
Power Field-Effect Transistor, 5A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
MOSFET, P-CH, -30V, -5A, 150DEG C, 2.7W; Transistor Polarity: P Channel; Continuous Drain Current Id: -5A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.048ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.5V; Power Dissipation Pd: 2.7W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: STripFET H6 DeepGATE Series; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics