STMicroelectronics STS8C5H30L

30V 1.6W 1.6V@250uA 1PCSN-Channel&1PCSP-Channel +150¡Í@(Tj) SOIC-8_150mil MOSFETs ROHS
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STS8C5H30L.

element14 APAC

Datasheet18 pages21 years ago
Datasheet14 pages21 years ago

Components Direct

iiiC

Future Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STS8C5H30L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiSI4542DY
MOSFET, N & P CH, 30V, 0.028OHM, 6A, SOIC-8; Transistor Polarity:N and P Channel
onsemiFDS8984
Transistor MOSFET Array Dual N-CH 30V 7A 8-Pin SOIC T/R
Dual N-Channel 30 V 32 mOhm 2 W Surface Mount Power MOSFET - SOIC-8
InfineonIRF9389TRPBF
MOSFET 2N+2P Ch 30V 6.8A 27mΩ@10V 6.8A 4.6A 398pF@15V SOIC-8 SMD 1.75mm H
STMicroelectronicsSTS5PF30L
P-Channel 30V - 0.07 Ohm - 5A SO-8 STripFET(TM) POWER MOSFET
Single N-Channel 30 V 0.023 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of STMicroelectronics STS8C5H30L provided by its distributors.

30V 1.6W 1.6V@250uA 1PCSN-Channel&1PCSP-Channel +150¡Í@(Tj) SOIC-8_150mil MOSFETs ROHS
N-channel 30 V, 0.018 Ohm typ., 8 A, P-channel 30 V, 0.045 Ohm typ., 5 A Power MOSFET in a SO-8 package
Trans MOSFET N/P-CH 30V 8A/5.4A 8-Pin SO N T/R
MOSFET N/P-CH 30V 8A/5.4A 8SOIC
MOSFET Dual N/P-Channel 30V 8A/5.4A SO8
Power MOSFET Transistors N/P-Ch 30V 8/5 Amp
Small Signal Field-Effect Transistor, 8A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
Power MOSFETs, 30V, 8A, SO-8, Tape and Reel
STMicroelectronics SCT
Mosfet, Complementary, 30V, 8A, 1.6W; Transistor Polarity:Complementary N And P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:8A; On Resistance Rds(On):0.018Ohm; Transistor Mounting:Surface Mount; Product Range:-Rohs Compliant: Yes |Stmicroelectronics STS8C5H30L

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STS8C5H30L.