STMicroelectronics STPS61L45CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB
$ 1.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS61L45CT.

Newark

Datasheet8 pages14 years ago

Farnell

Inventory History

3 month trend:
-4.48%

CAD Models

Download STMicroelectronics STPS61L45CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTPS30L30CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20L60CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD60M45CT
Field-Effect Rectifier Diode (non Schottky) 45V 60A 3-Pin TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS61L45CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 45V 60A 3-Pin(3+Tab) TO-220AB Tube
Schottky Rectifier, 45 V, 60 A, Dual Common Cathode, TO-220AB, 3 Pins, 560 mV
30 A 45 V SILICON RECTIFIER DIODE TO-220AB
45V 1 pair of common cathodes 560mV@30A 30A TO-220AB-3 Schottky Diodes ROHS
Schottky Rect, Dual, 45V, To-220Ab; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):60A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-220Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:-; Forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS61L45CT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics