STMicroelectronics STPR2420CT

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPR2420CT.

IHS

Datasheet5 pages15 years ago

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 1.26
$ 1.26
Stock
101,854
924,302
924,302
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
1.25 V
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
12 A
10 A
10 A
Max Reverse Leakage Current
-
1 mA
1 mA
Reverse Recovery Time
30 ns
25 ns
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-30
LTD Date2007-10-31

Descriptions

Descriptions of STMicroelectronics STPR2420CT provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AB
Ultrafast Recovery Rectifier Diode
DIODE ARRAY GP 200V 12A TO220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics