STMicroelectronics STP6NM60N

Transistor MOSFET N-CH 600V 4.6A 3-Pin (3+Tab) TO-220 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP6NM60N.

IHS

Datasheet19 pages20 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-02-26
LTD Date2010-08-26

Related Parts

STMicroelectronicsSTP7NM60N
N-channel 600 V, 5 A, 0.84 Ohm MDmesh(TM) II Power MOSFET in TO-220 package
STMicroelectronicsSTP8NM50N
N-channel 500 V, 0.73 Ohm, 5 A MDmesh(TM) II Power MOSFET in TO-220
Transistor Power MOSFET N-Channel 600V 5.7A 3-Pin PG-TO220
Transistor: N-MOSFET; unipolar; 650V; 4.5A; 0.95ohm; 50W; -55+150 deg.C; THT; TO220
onsemiFCP4N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, TO-220
STMicroelectronicsSTP6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220 package

Descriptions

Descriptions of STMicroelectronics STP6NM60N provided by its distributors.

Transistor MOSFET N-CH 600V 4.6A 3-Pin (3+Tab) TO-220 Tube
N-channel 600V - 0.85Ohm - 4.6A - TO-220 - TO-220FP - IPAK - DPAK
4.6 A 600 V 0.92 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 4.6A I(D), 600V, 0.92ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET N CH 600V 4.6A TO-220; Transistor Type:Power MOSFET; Transistor Polarity:N Channel; Typ Voltage Vds:600V; Cont Current Id:2.3A; On State Resistance:850mohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:3V; Case Style:TO-220; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics