onsemi FCP4N60

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, TO-220
$ 1.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP4N60.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+109%

CAD Models

Download onsemi FCP4N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Transistor: N-MOSFET; unipolar; 650V; 4.5A; 0.95ohm; 50W; -55+150 deg.C; THT; TO220
STMicroelectronicsSTP6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTP4NK60Z
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in TO-220
STMicroelectronicsSTP5NK50Z
N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in TO-220 package
onsemiFDP5N60NZ
N-Channel Power MOSFET, UniFETTM II, 600V, 4A, 2Ω, TO-220
Trans MOSFET N-CH 650V 3.2A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi FCP4N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, TO-220
Transistor: N-MOSFET; unipolar; 600V; 3.9A; 1.2ohm; 50W; -55+150 deg.C; THT; TO220
N-Channel 600 V 1.2 Ohm Flange Mount SuperFET Mosfet - TO-220
Trans MOSFET N-CH 600V 3.9A 3-Pin(3+Tab) TO-220AB Rail
onsemi N-Channel MOSFET SuperFET Series Vds=600V 3.9A TO-220 TH 3-Pin
Power Field-Effect Transistor, 3.9A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:3.9A; Drain Source Voltage Vds:600V; On Resistance Rds(on):1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:50mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:3.9A; Package / Case:TO-220; Power Dissipation Pd:50mW; Pulse Current Idm:11.7A; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd