STMicroelectronics STP6N60M2

N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220 package
$ 0.898
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP6N60M2.

Future Electronics

Datasheet18 pages13 years ago
Datasheet18 pages13 years ago

Inventory History

3 month trend:
-2.20%

CAD Models

Download STMicroelectronics STP6N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-12
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2027-02-19
LTD Date2027-08-19

Related Parts

Transistor: N-MOSFET; unipolar; 650V; 4.5A; 0.95ohm; 50W; -55+150 deg.C; THT; TO220
onsemiFCP4N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, TO-220
Trans MOSFET N-CH 650V 3.2A 3-Pin(3+Tab) TO-220 Tube
onsemiFDP5N50NZ
N-Channel Power MOSFET, UniFETTM II, 500 V, 4.5 A, 1.5 Ω, TO-220
Transistor Power MOSFET N-Channel 600V 5.7A 3-Pin PG-TO220
STMicroelectronicsSTP8NM50N
N-channel 500 V, 0.73 Ohm, 5 A MDmesh(TM) II Power MOSFET in TO-220

Descriptions

Descriptions of STMicroelectronics STP6N60M2 provided by its distributors.

N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220 package
STP6N60M2 N-CHANNEL MOSFET TRANSISTOR, 4.5 A, 650 V, 3-PIN TO-220
Trans MOSFET N-CH 600V 4.5A 3-Pin(3+Tab) TO-220AB Tube
60W(Tc) 25V 4V@ 250µA 8nC@ 10 V 1individualNChannel 600V 1.2Ω@ 2.25A,10V 4.5A 232pF@100V TO-220 Through hole mounting 15.75mm(height)
MOSFET, N-CH, 600V, 4.5A, TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 1.06ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics