STMicroelectronics STP80NF10FP

N-channel 100V - 0.012 Ohm - 80A - TO-220FP Low Gate Charge Stripfet(tm) Power Mosfet
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP80NF10FP.

Newark

Datasheet12 pages21 years ago

Farnell

TME

iiiC

HQonline

Inventory History

3 month trend:
-94.93%

CAD Models

Download STMicroelectronics STP80NF10FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP75NF75FP
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220FP package
100V, N-Ch, 12.1 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T, PG-TO220-3, RoHS
Power MOSFET, N-Channel, 100 V, 70 A, 10.8 mΩ
InfineonIRFB7746PBF
Single N-Channel 75 V 10.6 mOhm 55 nC HEXFET® Power Mosfet - TO-220-3
N-Channel PowerTrench® MOSFET 100V, 67A, 4.5mΩ
Trans MOSFET N-CH 100V 64A 3-Pin(3+Tab) TO-220FP

Descriptions

Descriptions of STMicroelectronics STP80NF10FP provided by its distributors.

N-Channel 100V - 0.012Ohm - 80A - TO-220FP LOW GATE CHARGE STripFET(TM) POWER MOSFET
STP80NF10FP N-CHANNEL MOSFET TRANSISTOR, 80 A, 100 V, 3-PIN TO-220FP
STMicroelectronics N-Channel MOSFET STripFET II, Vds=100V 80A TO-220FP TH 3-Pin
MOSFET Operating temperature: -55...175 °C Housing type: TO-220FP Polarity: N Power dissipation: 45 W
Power Field-Effect Transistor, 38A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 100V, 38A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 40A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.012ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP 80NF10FP
  • STP80NF10-FP