STMicroelectronics STN93003

Trans Gp Bjt PNP 400V 1.5A 1600MW 4-PIN(3+TAB) SOT-223 T/r / Trans PNP 400V 1.5A SOT-223
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN93003.

Future Electronics

Datasheet11 pages20 years ago
Datasheet11 pages20 years ago

element14

Inventory History

3 month trend:
-46.78%

CAD Models

Download STMicroelectronics STN93003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiBCP53
80V 1.3W 250@150mA,2V 1A PNP SOT-223 Bipolar Transistors - BJT ROHS
onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223
onsemiNZT6726
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 50 @ 1A 1V 1.5A 1W 40V
Diodes Inc.BCP53TA
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
Diodes Inc.DCP55-16-13
Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of STMicroelectronics STN93003 provided by its distributors.

Trans GP BJT PNP 400V 1.5A 1600mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 400V 1.5A SOT-223
STN93003 PNP HIGH VOLTAGE BIPOLAR TRANSISTOR, 1.5 A, 400 V SOT-223
400V 1.6W 16@350mA,5V 1.5A PNP SOT-223-4 Bipolar Transistors - BJT ROHS
High voltage fast-switching pnp power transistor
STMICROELECTRONICS - STN93003 - Bipolar (BJT) Single Transistor, PNP, -400 V, 1.6 W, -1.5 A, 25 hFE
Power Bipolar, PNP, null, -mA, SOT-223, Tape and Reel
STMicroelectronics SCT
Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
STMicroelectronics PNP, SOT-223 (SC-73), , -1.5 A, --400 V
TRANSISTOR, PNP, 400V, 1A, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-400V; Transition Frequency ft:-; Power Dissipation Pd:1.6W; DC Collector Current:-1.5A; DC Current Gain hFE:25hFE; Transist
Bipolar Transistor, Pnp, -400V; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:-400V; Frecuencia De Transición Ft:-; Disipación De Potencia Pd:1.6W; Corriente De Colector Dc:-1.5A; Ganancia De Corriente Dc Hfe:25 |Stmicroelectronics STN93003
Transistor Polarity = PNP / Configuration = Complementary / Continuous Collector Current (Ic) A = 1.5 / Collector-Emitter Voltage (Vceo) V = 400 / DC Current Gain (hFE) = 16 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 1.6 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 500 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics