onsemi BCP53

80V 1.3W 250@150mA, 2V 1A PNP SOT-223 Bipolar Transistors - BJT ROHS
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP53.

Upverter

Technical Drawing2 pages8 years ago

onsemi

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
-99.80%

CAD Models

Download onsemi BCP53 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.154
$ 0.154
Stock
620,172
3,225,551
3,225,551
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-223
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-80 V
-80 V
-80 V
Max Collector Current
1.2 A
1.5 A
1.5 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
500 mV
500 mV
hFE Min
25
40
40
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223
Diodes Inc.BCP53TA
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT6728
Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 50 @ 250mA 1V 1.2A 1W 60V
onsemiNZT6729
NZT Series PNP 1 W 80 V 1 A Surface Mount General Purpose Transistor - SOT-223
onsemiBCP53T1
Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.DCP55-16-13
Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi BCP53 provided by its distributors.

80V 1.3W 250@150mA,2V 1A PNP SOT-223 Bipolar Transistors - BJT ROHS
PNP Transistor 500mV@50mA 500mA 1.5W 5V 100nA 100V 80V 1.2A SOT-223-4 SMD 1.7mm H
BCP53 Series 80 V 1.2 A 0.65 W SMT PNP General Purpose Amplifier - SOT-223
PNP GENERAL PURPOSE AMPLIFIER Power Bipolar Transistor, 1.2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Transistor; Transistor Type:Bipolar; Transistor Polarity:PNP; Power Dissipation, Pd:1.5W; DC Current Gain Min (hfe):25; Package/Case:SOT-223; C-E Breakdown Voltage:80V; DC Collector Current:1.2A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
This device is designed for general purpose medium power amplifiers and switching circuits requiring collector currents to 1.0 A. Sourced from Process 78. See BCP52 for characteristics.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP53....