Diodes Inc. BCP53TA

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCP53TA.

IHS

Datasheet7 pages11 years ago
Datasheet1 page28 years ago

Diodes Inc SCT

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-85.91%

CAD Models

Download Diodes Inc. BCP53TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.156
$ 0.156
Stock
1,275,603
3,149,266
3,149,266
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-223
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
-80 V
-80 V
Max Collector Current
1 A
1.5 A
1.5 A
Transition Frequency
125 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
40
40
Power Dissipation
2 W
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiBCP53
80V 1.3W 250@150mA,2V 1A PNP SOT-223 Bipolar Transistors - BJT ROHS
Diodes Inc.BCP5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 1 A, 2 W, SOT-223, Surface Mount
onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223
Diodes Inc.BCP5310TA
Bipolar (BJT) Transistor PNP 80V 1A 150MHz 2W Surface Mount SOT-223
onsemiNZT6729
NZT Series PNP 1 W 80 V 1 A Surface Mount General Purpose Transistor - SOT-223
Diodes Inc.BCP5216TA
BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223

Descriptions

Descriptions of Diodes Inc. BCP53TA provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
BCP5X Series 80 V 1 A 2 W PNP Medium Power Transistor - SOT-223
Trans, Pnp, 80V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCP53TA
DiodesZetex PNPTransistor, SOT-223 (SC-73)encapsulation, SMD mount, Maximum DC collector current-1 A, maximum collector-emission voltage-80 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated