STMicroelectronics STM8TL52F4P6

MCU 8-bit STM8T STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 20-Pin TSSOP Tray
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8TL52F4P6.

STMicroelectronics

Datasheet84 pages10 years ago
Datasheet77 pages14 years ago

Farnell

element14 APAC

CAD Models

Download STMicroelectronics STM8TL52F4P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F030F4P6TR
Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030F4P6
Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F031F4P6
Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
IC MCU 8BIT 7KB FLASH 20TSSOP / MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin TSSOP Tube
NXP SemiconductorsS9S08SG16E1MTGR
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16
NXP SemiconductorsS9S08SG16E1MTG
8 Bit MCU, S08 Family S08SG Series Microcontrollers, HCS08, 40 MHz, 16 KB, 16 Pins, TSSOP

Descriptions

Descriptions of STMicroelectronics STM8TL52F4P6 provided by its distributors.

MCU 8-bit STM8T STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 20-Pin TSSOP Tray
8-bit, ultra-low-power, touch-sensing MCUs with 16-Kbyte Flash and proximity detection
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PDSO20
8 Bit MCU, Touch Sensing, STM8 Family STM8T Series Microcontrollers, STM8, 16 MHz, 16 KB, 20 Pins
MCU, 8BIT, STM8, 16MHZ, TSSOP-20
Microcontroller Mcu, 8 Bit, Stm8, 16Mhz, Tssop-20; Product Range:Stm8 Family Stm8T Series Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:16Kb; Ram Memory Size:4Kb; No. Of Pins:20Pins; Mcu Case Style:Tssop; Mpu Core Size:8Bit Rohs Compliant: Yes |Stmicroelectronics STM8TL52F4P6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics