STMicroelectronics STM32F031F4P6

Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031F4P6.

ODG (Origin Data Global)

Datasheet106 pages9 years ago

HQonline

Future Electronics

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+7.48%

CAD Models

Download STMicroelectronics STM32F031F4P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 1.663
Stock
360,816
5,471,818
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
20
-
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
48 MHz
48 MHz
Number of I/Os
15
15
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART
-
Memory Type
FLASH
FLASH
Memory Size
16 kB
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F030F4P6TR
Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030F4P6
Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F042F4P6
MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
NXP SemiconductorsMKE04Z8VTG4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 16-TSSOP
NXP SemiconductorsS9KEAZN8ACTG
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP
NXP SemiconductorsS9KEAZN8AMTG
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP

Descriptions

Descriptions of STMicroelectronics STM32F031F4P6 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
MCU 32-Bit STM32 ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tray
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 20-Pin, TSSOP
STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20
MCU, ARM CORTEX-M0, 48MHZ, TSSOP-20; Product Range: ARM Cortex-M0 Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pins: 20Pins; MCU Ca

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics