STMicroelectronics STM8S207S8T3C

Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207S8T3C.

IHS

Datasheet117 pages11 years ago

SHENGYU ELECTRONICS

Newark

STMicroelectronics

Farnell

Inventory History

3 month trend:
-0.21%

CAD Models

Download STMicroelectronics STM8S207S8T3C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM8S208S6T6C
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP44
STMicroelectronicsSTM8S208C8T6
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48
STMicroelectronicsSTM8S207C8T6
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA60VLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08PT60VLD
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP
NXP SemiconductorsMC9S08PA16AVLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 44 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8S207S8T3C provided by its distributors.

Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8S STM8 CISC 64KB Flash 3.3V/5V 44-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP44
2.95V~5.5V 24MHz 6KB FLASH 64KB /,POR,PWM,WDT 34 2.95V 5.5V 24MHz I2C,IrDA,LINbus,SPI,UART,USART 1.5 x 8 A/D 9x10b 8bit STM8 QFP
Mcu, 8Bit, Stm8, 24Mhz, Lqfp-44; Product Range:Stm8S Microcontrollers; Device Core:Stm8; Operating Frequency Max:24Mhz; Program Memory Size:64Kb; No. Of Pins:44Pins; Ic Case/Package:Lqfp; No. Of I/O S:34I/O S; Ram Memory Size:4Kb Rohs Compliant: Yes |Stmicroelectronics STM8S207S8T3C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics