STMicroelectronics STM8S208S6T6C

24 Mhz STM8S 8-BIT Mcu Microcontroller, 8-BIT, Flash, STM8 Cpu, 24MHZ, Cmos, PQFP44
$ 2.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S208S6T6C.

IHS

Datasheet117 pages11 years ago

Future Electronics

Components Direct

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+69.67%

CAD Models

Download STMicroelectronics STM8S208S6T6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S207S6T6C
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP44
STMicroelectronicsSTM8S207S6T6CTR
IC MCU 8BIT 32KB FLASH 44LQFP / STM8 series Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH
STMicroelectronicsSTM8S207S6T3C
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32VLD
NXP HCS08Series microcontroller, S08kernel, 44needle, QFPencapsulation, 0CANpassageway
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8S208S6T6C provided by its distributors.

24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP44
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
32KB 2.95V~5.5V STM8 24MHz 34 LQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM8 STM8S Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 44-LQFP (10x10)
STM8S Series 32 kB Flash 6 kB RAM 24 MHz 8-Bit Microcontroller - LQFP-44
8-bit MCU, 32KB Flash, 24MHz, 34 I/O, LQFP, I2C, SPI, CAN, UART
MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 44-Pin LQFP
Avnet Japan
Performance line, 24 MHz STM8S 8-bit MCU, up to 128 Kbytes Flash, integrated EEPROM,10-bit ADC, timers, 2 UARTs, SPI, I²C, CAN
STM8 MCU 2.95V~5.5V 24MHz 6KB Flash 32KB RAM POR PWM WDT CANbus I2C IrDA LINbus SPI UART USART 1.5x8 A/D 9x10b 8bit LQFP-44 10mm × 10mm × 1.6mm
MCU, 8BIT, STM8, 24MHZ, LQFP-44; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pins: 44Pins; MCU Case Style: LQFP; No. of I/O's: 34I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S208S6T6C.