STMicroelectronics STM8S208C8T6

24 Mhz STM8S 8-BIT Mcu Microcontroller, 8-BIT, Flash, STM8 Cpu, 24MHZ, Cmos, PQFP48
$ 2.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S208C8T6.

IHS

Datasheet117 pages11 years ago

HQonline

Factory Futures

Arrow.cn

Inventory History

3 month trend:
-0.48%

CAD Models

Download STMicroelectronics STM8S208C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8S207C8T6
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S007C8T6
Mainstream Value line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207C8T6TR
IC MCU 8BIT 64KB FLASH 48LQFP / STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH
NXP SemiconductorsMC9S08PA60VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 48 Pins, LQFP
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
NXP SemiconductorsMC9RS08LA8CLF
MCU 8-bit RS08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 48LQFP

Descriptions

Descriptions of STMicroelectronics STM8S208C8T6 provided by its distributors.

24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 64KB FLASH 48LQFP
STM8S208C8T6, 8BIT STM8 MICROCONTROLLER, 24MHZ, 2048 B, 64 KB FLASH, 48-PIN LQFP
8-bit MCU, 64KB Flash, 24MHz, LQFP, 38 I/O, I2C, SPI, CAN, UART
2.95V~5.5V 24MHz 6KB Flash 64KB SRAM Brown-out Detect/POR/PWM/WDT 38-Pin STM8 LQFP-48 SMD 7mm x 7mm x 1.6mm CANbus I2C IrDA LINbus SPI UART USART 2x8 A/D 10x10b 8bit
MCU, 8BIT, STM8, 24MHZ, LQFP-48; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 38I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics