
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | STM8S207MBT6BTR | 983 | 1 | Cut Tape | ||||||||
| Avnet | STM8S207MBT6BTR | 0 | 1K | 21h | ||||||||
| Farnell | STM8S207MBT6BTR | 983 | 1 | Cut Tape | 18h | |||||||
| element14 APAC | STM8S207MBT6BTR | 983 | 1 | Cut Tape | 8h | |||||||
| Mouser | 511-STM8S207MBT6BTR | 1,000 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for STMicroelectronics STM8S207MBT6BTR.
Download STMicroelectronics STM8S207MBT6BTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STM8S207MBT6BTR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STM8S207MBT6BTR.