
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | STM8AF6246TDSSSY | 0 | 1500 | |||||||||
| Avnet | STM8AF6246TDSSSY | 0 | 1500 | 15h | ||||||||
| Component Stockers USA | STM8AF6246TDSSSY | 23,670 | >1wk | |||||||||
| Win Source | WS-STM8AF6246TDSSSY | 20 | 15 | 13h | ||||||||
| Worldway Electronics | STM8AF6246TDSSSY | 8,471 | 7 | Tray | 11h |
Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6246TDSSSY.
Download STMicroelectronics STM8AF6246TDSSSY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics STM8AF6246TDSSSY provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6246TDSSSY.