STMicroelectronics STM8S105K4T6C

Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105K4T6C.

SHENGYU ELECTRONICS

Datasheet121 pages11 years ago

Newark

Factory Futures

element14

iiiC

Inventory History

3 month trend:
-25.19%

CAD Models

Download STMicroelectronics STM8S105K4T6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.98
$ 0.924
$ 0.924
Stock
587,659
904,175
904,175
Authorized Distributors
4
5
5
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
1
1
1
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
25
25
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8AF6246TCSSSY
Microcontroller STM8AF6246TCSSSY; 8bit STM8A; 16MHz; FLASH 16kB; 3v-5v5V; -40+125 st.C; LQFP-32
STMicroelectronicsSTM8AF6246TCSSSX
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF6246TASSSX
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PT16VLC
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA32VLC
S08PA, 8 - Bit Microcontroller, S08 core, 32KB Flash in a 32 pin QFP package

Descriptions

Descriptions of STMicroelectronics STM8S105K4T6C provided by its distributors.

Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8S105K4T6C,8bit STM8 Microcontroller,16MHz,1024 B,16 kB Flash,32-Pin LQFP
MCU 8-Bit STM8S STM8 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray
Microcontrollers (MCU); STM8S105K4T6C; STMICROELECTRONICS; 2 kB; FLASH; 1; 5.5 V
8-bit MCU, 16KB Flash, 16MHz, LQFP, 25 I/O, I2C, SPI, UART
STM8 MCU, 16MHz, 2KB Flash, 16KB RAM, 32-Pin LQFP, SMD, 7mm × 7mm × 1.6mm, I2C, IrDA, LINbus, SPI, UART, USART, A/D 1x8ch 10b, PWM, WDT, POR, Brown-out Detect
MCU, 8BIT, STM8, 16MHZ, LQFP-32; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 25I/O's; Emb
Microcontroller Mcu, 8 Bit, Stm8, 16Mhz, Lqfp-32; Familia/Series Del Controlador:Stm8S105Xx; Velocidad De Cpu:16Mhz; Memoria Programable, Tamaño:16Kb; Tamaño De Memoria Ram:2Kb; Núm. De Contactos:32; Modelo De Mcu:Lqfp |Stmicroelectronics STM8S105K4T6C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S105K4T6C.
  • STM8S105K4T6C..