STMicroelectronics STM8S105K4T3C

Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105K4T3C.

HQonline

Datasheet121 pages11 years ago

Factory Futures

iiiC

Arrow.cn

Inventory History

3 month trend:
-6.04%

CAD Models

Download STMicroelectronics STM8S105K4T3C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.928
$ 0.98
$ 0.98
Stock
379,343
561,746
561,746
Authorized Distributors
5
4
4
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
1
1
1
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8AF6246TCSSSY
Microcontroller STM8AF6246TCSSSY; 8bit STM8A; 16MHz; FLASH 16kB; 3v-5v5V; -40+125 st.C; LQFP-32
STMicroelectronicsSTM8AF6246TCSSSX
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF6246TASSSX
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA16VLC
NXP HCS08Series microcontroller, S08kernel, 32needle, LQFPencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08PT16VLC
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray
MCU 8-bit F2MC-8FX CISC 20KB Flash 2.5V/3.3V/5V 32-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8S105K4T3C provided by its distributors.

Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8 STM8S Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
STM8S105K4T3C,8bit STM8 Microcontroller,16MHz,1024 B,16 kB Flash,32-Pin LQFP
MCU 8-bit STM8S STM8 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray
RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32
STM8S Series 16 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
2.95V~5.5V 16MHz 2KB Flash 16KB Brown-out Detect/Reset POR PWM WDT 25 2.95V 5.5V 16MHz I2C IrDA LINbus SPI UART USART 1x8 A/D 7x10b 8bit STM8 LQFP-32 SMD 7mm×7mm×1.6mm
MCU, 8BIT, STM8, 16MHZ, LQFP-32; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 25I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics